Part Details for 11SM703-T by Honeywell Sensing and Control
Overview of 11SM703-T by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM703-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11SM703-T-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 4A 250V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
200 In Stock |
|
$12.1952 / $19.2800 | Buy Now |
DISTI #
785-11SM703-T
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH SPDT 5A 30VDC PLGR SCREW RoHS: Compliant | 0 |
|
$12.1900 | Order Now |
DISTI #
70668966
|
RS | SWITCH PLUNGER SPDT 4A SOLDER | Honeywell 11SM703-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3600 | RFQ |
|
Onlinecomponents.com | Snap Action Switch - SPDT - 4A(AC)/5A(DC) 250VAC/30VDC - Round (Pin Plunger) Actuator - 56gf Operating - 0.005" (0.13mm) Overtravel - Solder Turret. RoHS: Compliant |
184 In Stock |
|
$11.7200 / $17.0300 | Buy Now |
|
Powell Electronics | SNAP SW N/C N/R Min Qty: 1 | 728 |
|
$8.3100 / $10.3900 | Buy Now |
|
Master Electronics | Snap Action Switch - SPDT - 4A(AC)/5A(DC) 250VAC/30VDC - Round (Pin Plunger) Actuator - 56gf Operating - 0.005" (0.13mm) Overtravel - Solder Turret. RoHS: Compliant |
184 In Stock |
|
$11.7200 / $17.0300 | Buy Now |
Part Details for 11SM703-T
11SM703-T CAD Models
11SM703-T Part Data Attributes:
|
11SM703-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM703-T
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | SNAP ACTING/LIMIT SWITCH |