Part Details for 11SX96-T by Honeywell Sensing and Control
Overview of 11SX96-T by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 11SX96-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3963-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 115V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.4696 | Buy Now |
DISTI #
785-11SX96-T
|
Mouser Electronics | Basic / Snap Action Switches SUBMINI SW SPDT 5A 250Vac PinPlung ACTR RoHS: Compliant | 175 |
|
$21.4600 / $25.9000 | Buy Now |
DISTI #
70668083
|
RS | SWITCH PLUNGER SPDT 5A SLD 115V | Honeywell 11SX96-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,70 N [6.0 oz] Maximum Operating Force, Pin Plunger Actuator, Plunger will be Flush to Under Flush at Full Overtravel, Single Turret Solder Termination, Reduced Adjusting Characteristics Apply, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$18.4100 / $26.6500 | Buy Now |
DISTI #
11SX96-T
|
TTI | Basic / Snap Action Switches SUBMINI SW SPDT 5A 250Vac PinPlung ACTR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.5300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,70 N [6.0 oz] Maximum Operating Force, Pin Plunger Actuator, Plunger will be Flush to Under Flush at Full Overtravel, Single Turret Solder Termination, Reduced Adjusting Characteristics Apply, 4,83 mm [0.19 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
200 In Stock |
|
$18.4100 / $26.6500 | Buy Now |
Part Details for 11SX96-T
11SX96-T CAD Models
11SX96-T Part Data Attributes
|
11SX96-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SX96-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.75mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.75 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 5.08 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |