Part Details for 11TS115-5 by Honeywell Sensing and Control
Overview of 11TS115-5 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11TS115-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70118956
|
RS | Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, SPDT, Solder Terminals | Honeywell 11TS115-5 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$22.2600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
283 In Stock |
|
$8.5900 / $14.7300 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
283 In Stock |
|
$8.5900 / $14.7300 | Buy Now |
Part Details for 11TS115-5
11TS115-5 CAD Models
11TS115-5 Part Data Attributes
|
11TS115-5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TS115-5
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 16.51 mm | |
Body Height | 26.98 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |