-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2117
|
Newark | Switch, Toggle, Spst, 20A, 277V, Switch Operation:(On)-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:Ts Series, Contact Current Max:20A, Switch Mounting:Panel Mount, Contact Voltage Ac Nom:277V Rohs Compliant: Yes |Honeywell 11TS15-6 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70118810
|
RS | Toggle Switch, 20 A @ 125 VAC, 10 A @ 277 VAC, SPST, Screw Terminals | Honeywell 11TS15-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$18.8100 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
731 In Stock |
|
$14.2500 / $20.5600 | Buy Now |
DISTI #
11TS15-6
|
TTI | Toggle Switches SPST (ON)-OFF Screw Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$8.6900 / $17.4700 | Buy Now |
DISTI #
Honeywell 11TS15-6
|
PEI Genesis | TOG Swi SPST Momentary Screw | 411 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TS Series, Single Pole Single Throw (SPST) 2 Position (Mom. On - Off), Screw Terminals, Bright Nickel Bushing and Standard Lever RoHS: Compliant |
731 In Stock |
|
$14.2500 / $20.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11TS15-6
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TS15-6
Honeywell Sensing and Control
Toggle Switch, SPST, Momentary, Screw Terminal, Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 16.51 mm | |
Body Height | 27.38 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | 20A@125VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |