There are no models available for this part yet.
Overview of 11TW1-1N by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 11TW1-1N by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88W3340
|
Newark | Sealed Oi Switch |Honeywell 11TW1-1N RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.4800 / $208.5100 | Buy Now | |
DISTI #
11TW1-1N-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$160.3920 | Buy Now | |
DISTI #
785-11TW1-1N
|
Mouser Electronics | Toggle Switches Togg 1Pole3Pos soldterm lcklvr RoHS: Compliant | 44 |
|
$166.9000 / $294.7000 | Buy Now | |
DISTI #
70669011
|
RS | SWITCH TOGGLE SPDT 5A 125V | Honeywell 11TW1-1N RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$303.5700 | RFQ | |
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27720-21-1N RoHS: Compliant |
25 In Stock |
|
$158.1000 / $249.4600 | Buy Now | ||
DISTI #
51567829
|
Verical | Switch Toggle ON OFF ON SPDT Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1811 | Americas - 24 |
|
$211.8480 / $324.2980 | Buy Now | |
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS27720-21-1N RoHS: Compliant |
25 In Stock |
|
$158.1000 / $249.4600 | Buy Now |
CAD Models for 11TW1-1N by Honeywell Sensing and Control
Part Data Attributes for 11TW1-1N by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Samacsys Manufacturer
|
Honeywell
|
Body Breadth
|
13.59 mm
|
Body Height
|
16.76 mm
|
Body Length or Diameter
|
14.61 mm
|
Contact (AC) Max Rating R Load
|
5A@125VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Voltage(AC)-Max
|
125 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
WIRE
|