Part Details for 11TW1-5K by Honeywell Sensing and Control
Overview of 11TW1-5K by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 11TW1-5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W3344
|
Newark | Sealed Oi Switch |Honeywell 11TW1-5K RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$234.7900 / $249.1700 | Buy Now |
DISTI #
11TW1-5K-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.6640 | Buy Now |
DISTI #
785-11TW1-5K
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$223.4700 | Order Now |
DISTI #
70669018
|
RS | SWITCH TOGGLE SPDT 5A 125V | Honeywell 11TW1-5K RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$239.5800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS27720-31-1K RoHS: Compliant | 0 |
|
$201.8400 / $552.8800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS27720-31-1K RoHS: Compliant | 0 |
|
$201.8400 / $552.8800 | Buy Now |
Part Details for 11TW1-5K
11TW1-5K CAD Models
11TW1-5K Part Data Attributes
|
11TW1-5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11TW1-5K
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched And Momentary, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 13.59 mm | |
Body Height | 16.76 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | (ON)-OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |