Part Details for 12 AT10 / 1280 AP by OPTIBELT GmbH
Overview of 12 AT10 / 1280 AP by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12 AT10 / 1280 AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-AT10/1280-AP
|
TME | Timing belt, AT10, W: 12mm, Lw: 1280mm, -30÷80°C, ALPHA POWER Min Qty: 1 | 0 |
|
$33.3900 / $38.1600 | RFQ |