There are no models available for this part yet.
Overview of 12-05AMIM-SR7A05 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12-05AMIM-SR7A05 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK5596
|
Newark | M Series Sensor Connector, M12, I Code, Metal, 4A, 05 Pins, Male Connector, Female (Power) + Male (Signal) Contact, Right Angle, Screw Thread, Overmolded, Length 5000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw 12-05AMIM-SR7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9000 / $14.7400 | Buy Now | |
DISTI #
1754-12-05AMIM-SR7A05-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 16.4' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2280 | Buy Now | |
DISTI #
75404174
|
RS | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle | Amphenol LTW Technology 12-05AMIM-SR7A05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3400 / $13.4000 | RFQ | |
DISTI #
LTW12-05AMIM-SR7A05
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WSR, M, I, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.7900 / $12.8200 | Buy Now | ||
DISTI #
LTW12-05AMIM-SR7A05
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WSR, M, I, MOLDING | 0 |
|
Buy Now |