Part Details for 12-10-NB by 3M Interconnect
Overview of 12-10-NB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-10-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C6632
|
Newark | 16-14 Awg Nylon Insulated W/Insulation Grip Ring Tongue Termin |3M 12-10-NB Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$188.1000 / $228.2300 | Buy Now |
DISTI #
19-12-10-NB-ND
|
DigiKey | NYLON INSULATED WITH INSULATION Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2090 | Buy Now |
DISTI #
517-12-10-NB
|
Mouser Electronics | Terminals 12-10-NB RoHS: Compliant | 1788 |
|
$0.1660 / $0.4600 | Buy Now |
DISTI #
MMM7100163553
|
Heilind Electronics | 7100163553 80601379821 NYL W/INS GRIP RING | Americas - 0 in Stock |
|
$0.1929 / $0.2090 | Buy Now |
DISTI #
65011759
|
Verical | Ring Tongue Terminal 14-16AWG RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$0.2318 / $0.2771 | Buy Now |
Part Details for 12-10-NB
12-10-NB CAD Models
12-10-NB Part Data Attributes:
|
12-10-NB
3M Interconnect
Buy Now
|
Compare Parts:
12-10-NB
3M Interconnect
16-14 AWG NYLON INSULATED W/INSULATION GRIP RING TONGUE TERMIN
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |