Part Details for 12-121 by GC Electronics
Overview of 12-121 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-12-121-ND
|
DigiKey | HEAVY DUTY SNAP BLADE REFILL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
663 In Stock |
|
$0.4000 / $0.4700 | Buy Now |
DISTI #
70159660
|
RS | Heavy Duty Snap Blade Refill for 12-125 | GC Electronics 12-121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$9.2200 / $10.0200 | RFQ |
DISTI #
71837426
|
RS | Heavy Duty Snap Blade Refill for 12-125 | GC Electronics 12-121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.3100 | RFQ |
|
Onlinecomponents.com | Heavy Duty Snap Blade Refill |
12 In Stock |
|
$0.5820 / $0.8210 | Buy Now |
DISTI #
GC Electronics 12-121
|
PEI Genesis | Apex Tools | 0 |
|
Buy Now | |
|
Master Electronics | Heavy Duty Snap Blade Refill |
12 In Stock |
|
$0.5820 / $0.8210 | Buy Now |