Part Details for 12-14S-NB by 3M Interconnect
Overview of 12-14S-NB by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 12-14S-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J6017
|
Newark | 16-14 Awg Nylon Insulated W/Insulation Grip Ring Tongue Termin |3M 12-14S-NB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3550 | Buy Now |
DISTI #
19-12-14S-NB-ND
|
DigiKey | NYLON INSULATED WITH INSULATION Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2433 | Buy Now |
DISTI #
517-12-14S-NB
|
Mouser Electronics | Terminals 12-14S-NB RoHS: Compliant | 2211 |
|
$0.1880 / $0.4700 | Buy Now |
DISTI #
MMM7100163555
|
Heilind Electronics | 7100163555 80601379847 NYL W/INS GRP RING TONGUE TERM | Americas - 0 in Stock |
|
$0.2302 / $0.2493 | Buy Now |
Part Details for 12-14S-NB
12-14S-NB CAD Models
12-14S-NB Part Data Attributes:
|
12-14S-NB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12-14S-NB
3M Interconnect
16-14 AWG NYLON INSULATED W/INSULATION GRIP RING TONGUE TERMIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | 3M | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |