Part Details for 12-280 by GC Electronics
Overview of 12-280 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F8845
|
Newark | Miniature Scissors/Gc Electronics |Gc Electronics 12-280 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0600 / $8.7500 | Buy Now |
|
Onlinecomponents.com | Miniature Scissors RoHS: Compliant |
9 In Stock |
|
$3.9500 / $5.3900 | Buy Now |
DISTI #
GC Electronics 12-280
|
PEI Genesis | Current Transformer 8005A 1 | 0 |
|
Buy Now | |
|
Master Electronics | Miniature Scissors RoHS: Compliant |
9 In Stock |
|
$3.9500 / $5.3900 | Buy Now |