Part Details for 12-56S-NB by 3M Interconnect
Overview of 12-56S-NB by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10005600CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
51940-549LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 56S Vertical Receptacle. | |
10106131-9014001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 9HP 56S |
Price & Stock for 12-56S-NB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4679
|
Newark | 16-14 Awg Nylon Insulated W/Insulation Grip Ring Tongue Termin |3M 12-56S-NB RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3940 / $0.4350 | Buy Now |
DISTI #
19-12-56S-NB-ND
|
DigiKey | NYLON INSULATED WITH INSULATION Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2942 | Buy Now |
DISTI #
7100163557
|
Avnet Americas | Terminals 12-56S-NB - Bulk (Alt: 7100163557) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-12-56S-NB
|
Mouser Electronics | Terminals 12-56S-NB RoHS: Compliant | 0 |
|
$0.2250 / $0.5900 | Order Now |
DISTI #
MMM7010397277
|
Heilind Electronics | 7010397277 80611252349 NYLON RING ECONOMY 100/BAG 806 | Americas - 0 in Stock |
|
$33.2708 / $36.0433 | Buy Now |
Part Details for 12-56S-NB
12-56S-NB CAD Models
12-56S-NB Part Data Attributes
|
12-56S-NB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12-56S-NB
3M Interconnect
16-14 AWG NYLON INSULATED W/INSULATION GRIP RING TONGUE TERMIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Rated Voltage | 1000 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |