Part Details for 12-6025 by GC Electronics
Overview of 12-6025 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-6025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70696852
|
RS | Solder Braid .025 Silver 25 ft | GC Electronics 12-6025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2000 / $12.1700 | RFQ |
|
Onlinecomponents.com | GC BRAID, COLOR SILVER RoHS: Compliant |
5 In Stock |
|
$8.2800 / $34.6200 | Buy Now |
|
Master Electronics | GC BRAID, COLOR SILVER RoHS: Compliant |
5 In Stock |
|
$8.2800 / $34.6200 | Buy Now |