Part Details for 12-632 by GC Electronics
Overview of 12-632 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-632
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Wire Wrap Tool RoHS: Compliant |
5 In Stock |
|
$24.6600 / $36.2700 | Buy Now |
DISTI #
GC Electronics 12-632
|
PEI Genesis | Wire Wrap 30 AWG 100Ft YELLOW | 0 |
|
Buy Now | |
|
Master Electronics | Wire Wrap Tool RoHS: Compliant |
5 In Stock |
|
$24.6600 / $36.2700 | Buy Now |