Part Details for 12-6988 by GC Electronics
Overview of 12-6988 by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AE-2CF-25N698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2CF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2EF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Price & Stock for 12-6988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Metric Select-A-Drive Hex Driver RoHS: Compliant |
3 In Stock |
|
$13.4100 / $51.8300 | Buy Now |
|
Master Electronics | Metric Select-A-Drive Hex Driver RoHS: Compliant |
3 In Stock |
|
$13.4100 / $51.8300 | Buy Now |