Part Details for 12-8-P by 3M Interconnect
Overview of 12-8-P by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-8-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9042
|
Newark | Terminals Ring 16-14 Awg 8 |3M 12-8-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0830 | Buy Now |
DISTI #
07H2454
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Blu, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:-, Product Range:Highland Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |3M 12-8-P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
19-12-8-P-ND
|
DigiKey | VINYL INSULATED BUTTED SEAM RING Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1630 | Buy Now |
DISTI #
71AJ9042
|
Avnet Americas | Terminals RING 16-14 AWG 8 - Bulk (Alt: 71AJ9042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.2480 / $0.5200 | Buy Now |
DISTI #
7100163565
|
Avnet Americas | Terminals RING 16-14 AWG 8 - Bulk (Alt: 7100163565) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-1608
|
Mouser Electronics | Terminals RING 16-14 AWG 8 RoHS: Compliant | 1306 |
|
$0.1200 / $0.1800 | Buy Now |
DISTI #
MMM7100163565
|
Heilind Electronics | 7100163565 80601379961 VIN INS BUTTED RING | Americas - 0 in Stock |
|
$0.1178 / $0.1508 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
C1S732400349097
|
Chip1Stop | Ring Tongue Terminal 14-16AWG 22.86mm 8.38mm Tin RoHS: Compliant | 249 |
|
$0.0714 | Buy Now |
Part Details for 12-8-P
12-8-P CAD Models
12-8-P Part Data Attributes
|
12-8-P
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12-8-P
3M Interconnect
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | 3M | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 14 AWG |