Part Details for 12-C-120A by Guardian Electric Manufacturing Company
Overview of 12-C-120A by Guardian Electric Manufacturing Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-C-120A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5778
|
Newark | Solenoid, Box Frame, Pull, Continuous, Solenoid Operation:Pull, Solenoid Duty Cycle:Continuous, Holding Force:6.95N, Coil Voltage:120Vac, Coil Resistance:150Ohm, Coil Power Continuous:22Va, Product Range:12 Series, Load Force:25Oz Rohs Compliant: Yes |Guardian Electric 12-C-120A Min Qty: 11 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.6900 / $102.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$61.6600 / $81.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$61.6600 / $81.2300 | Buy Now |