Part Details for 12-PMF-010-DC-C by Spectrum Control
Overview of 12-PMF-010-DC-C by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12-PMF-010-DC-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12-PMF-010-DC-C
|
TTI | Power Line Filters 48/250 VDC 10A POWER LINE FILTER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
Buy Now |
Part Details for 12-PMF-010-DC-C
12-PMF-010-DC-C CAD Models
12-PMF-010-DC-C Part Data Attributes
|
12-PMF-010-DC-C
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
12-PMF-010-DC-C
Spectrum Control
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | VDE | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 37 mm | |
Insulation Resistance-Min | 300 MΩ | |
Length | 52 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50-60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Rated Voltage | 250 V | |
Width | 52 mm |