Part Details for 12-SE9001-1016S-22P14 by MISC MIL-AERO
Overview of 12-SE9001-1016S-22P14 by MISC MIL-AERO
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72622P144FP#UZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
71016S12PHG8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM | |
71016S15YGI8 | Renesas Electronics Corporation | 5.0V 64K x 16 Asynchronous Static RAM |
Price & Stock for 12-SE9001-1016S-22P14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XYM12-SE9001-1016S-22P14
|
Heilind Electronics | ATTACHMENT RING, SS 1.02 ID | Americas - 17 in Stock |
|
Buy Now | |
DISTI #
XYM12-SE9001-1016S-22P14
|
Interstate Connecting Components | ATTACHMENT RING, SS 1.02 ID | 51 |
|
Buy Now |