There are no models available for this part yet.
Overview of 12.0000755 by Italtronic srl
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 12.0000755 by Italtronic srl
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IT-12.0000755
|
TME | Enclosure: junction box, X: 44mm, Y: 66.5mm, Z: 29.7mm, transparent Min Qty: 1 | 0 |
|
$7.7400 / $10.3100 | RFQ |