12.87134
Description: Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN

Overview of 12.87134 by Geyer Electronic E K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
95687-134HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 34 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail.

Price & Stock for 12.87134 by Geyer Electronic E K

Part # Manufacturer Description Stock Price Buy
Chip 1 Exchange INSTOCK 43470
RFQ

CAD Models for 12.87134 by Geyer Electronic E K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 12.87134 by Geyer Electronic E K

12.87134
Geyer Electronic E K
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GEYER ELECTRONIC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
Aging
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0066%
Frequency Tolerance
10 ppm
Load Capacitance
7 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
6.7mm x 1.5mm x 1.4mm
Series Resistance
50000 Ω
Surface Mount
YES
Want to compare parts?
  1. 12.87134
    Geyer Electronic E K
    Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 12.87134 by Geyer Electronic E K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 12.87134 by Geyer Electronic E K

Select Manufacturer
Which Manufacturer of 12.87134 would you like to use for your alert(s)?
  • Please alert me when 12.87134 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 12.87134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 12.87134 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 12.87134 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 12.87134.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 12.87134 by Geyer Electronic E K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: