Part Details for 12.87839 by Geyer Electronic E K
Overview of 12.87839 by Geyer Electronic E K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.87839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17722688
|
Arrow Electronics | Crystal 13.56MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1610 | Americas - 900 |
|
$0.0225 | Buy Now |
DISTI #
25956203
|
Verical | Crystal 13.56MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 50Ohm 2-Pin SMD T/R Min Qty: 246 Package Multiple: 1 Date Code: 1610 | Americas - 900 |
|
$0.0225 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2980 |
|
RFQ |
Part Details for 12.87839
12.87839 CAD Models
12.87839 Part Data Attributes:
|
12.87839
Geyer Electronic E K
Buy Now
|
Compare Parts:
12.87839
Geyer Electronic E K
|
Samacsys Manufacturer | Geyer |