Part Details for 12.88663 by Geyer Electronic E K
Overview of 12.88663 by Geyer Electronic E K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.88663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 13.560 MHz Quartz SMD KX-7 12pF, 30/50/70 -20°C to +70°C | 764 |
|
$0.3480 / $0.5800 | Buy Now |