Part Details for 12.88767 by Geyer Electronic E K
Overview of 12.88767 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.88767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 26.0 MHz Quartz SMD KX-7 fundamental, 10pF, 10/10/50 -20°C to +75°C | 100 |
|
$0.6000 / $0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 44380 |
|
RFQ |