Part Details for 12.88778 by Geyer Electronic E K
Overview of 12.88778 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.88778
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_17631526
|
Arrow Electronics | Crystal 16MHz ±30ppm (Tol) ±150ppm (Stability) 8pF 100Ohm Automotive AEC-Q200 4-Pin SMD RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 1803 Container: Cut Strips | Americas - 16 |
|
$0.2072 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 76274 |
|
RFQ |