Part Details for 120-144-12VS by Glenair Inc
Overview of 120-144-12VS by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1212VS-22NMEB | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-22NMED | Coilcraft Inc | General Purpose Inductor, 0.022uH, 20%, Air-Core, 4745 | |
1212VS-90NMED | Coilcraft Inc | General Purpose Inductor, 0.09uH, 20%, Air-Core, 4745 |
Price & Stock for 120-144-12VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH7530
|
Newark | Connector |Glenair 120-144-12VS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$11.3200 / $39.1800 | Buy Now |
DISTI #
3937-120-144-12VS-ND
|
DigiKey | DUST CAP Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$69.3700 | Buy Now |
DISTI #
120-144-12VS
|
Avnet Americas | Annular Polymer-Core Convoluted Tubing for Non-EMI/RFI Applications Natural Bulk Length - Bulk (Alt: 120-144-12VS) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLE120-144-12VS
|
Interstate Connecting Components | CONDUIT UNSHIELDED | 0 |
|
Buy Now |