Part Details for 120-40019 by HellermannTyton
Overview of 120-40019 by HellermannTyton
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-40019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T18RA50-PA66HS-NA
|
TME | Cable tie, L: 100mm, W: 2.5mm, polyamide, 80N, natural, Ømax: 20mm Min Qty: 20000 | 0 |
|
$0.0372 / $0.0462 | RFQ |
Part Details for 120-40019
120-40019 CAD Models
120-40019 Part Data Attributes:
|
120-40019
HellermannTyton
Buy Now
|
Compare Parts:
120-40019
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |