Part Details for 120-401 by Altech Corporation
Overview of 120-401 by Altech Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1782
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:57Mm, External Width - Metric:65Mm, External Depth - Metric:65Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 120-401 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6800 / $18.9600 | Buy Now |
DISTI #
120-401-ND
|
DigiKey | BOX PLASTIC GRAY 2.56"L X 2.56"W Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2900 | Buy Now |
DISTI #
845-120-401
|
Mouser Electronics | Electrical Enclosures 2.56 x 1.97 x 2.24 Polycarbonate Gray RoHS: Not Compliant | 0 |
|
$11.1900 / $13.2900 | Order Now |
DISTI #
70075312
|
RS | Enclosure, Box-Lid, Polystyrene, 2.56x2.56x2.24 In, IP66, NEMA 4X, TK 77 Series | Altech Corp 120-401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$10.4400 / $13.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks | 0 |
|
$10.3200 | Buy Now |
|
Bisco Industries | 5 |
|
Buy Now | ||
|
Onlinecomponents.com | Enclosure, Box-Lid, Polystyrene, Gray, 2.56x2.56x2.24 In, IP66, NEMA 4X, TK Series RoHS: Compliant | 145 Factory Stock |
|
$10.6400 / $14.0800 | Buy Now |
|
Powell Electronics | PC77-6-o, 65x65x57mm Enclosure Min Qty: 5 | 96 |
|
$13.3300 | Buy Now |
|
Master Electronics | Enclosure, Box-Lid, Polystyrene, Gray, 2.56x2.56x2.24 In, IP66, NEMA 4X, TK Series RoHS: Compliant | 145 Factory Stock |
|
$10.6400 / $14.0800 | Buy Now |
DISTI #
10111449
|
TestEquity LLC | Altech 120-401 Enclosure, PC, Gray, 2.56"x2.56"x2.24", TK Series | 5 |
|
$12.9000 | Buy Now |