Part Details for 120-D-111/18 by WECO Electrical Connectors
Overview of 120-D-111/18 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-D-111/18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512567
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 120-D-111/18 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.1900 / $7.7300 | RFQ |
|
Future Electronics | 18 Position Plug Center to Center Spacing: 5mm Nickel Plated Copper Alloy RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$7.2400 / $7.3800 | Buy Now |
|
Onlinecomponents.com | Terminal Block - Plug - 18 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch RoHS: Compliant |
1 In Stock |
|
$6.4600 / $10.1600 | Buy Now |
|
Master Electronics | Terminal Block - Plug - 18 Pole - 26 to 12 AWG - 10A - 300V - 5mm Pitch RoHS: Compliant |
1 In Stock |
|
$6.4600 / $10.1600 | Buy Now |