Part Details for 120-M-111/03 by WECO Electrical Connectors
Overview of 120-M-111/03 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-M-111/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-120-M-111/03-ND
|
DigiKey | TERM BLK PCB, HEADER 90DEG ANGL Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
500 In Stock |
|
$0.4342 / $1.2700 | Buy Now |
DISTI #
71512588
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 120-M-111/03 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4800 / $0.5000 | RFQ |
|
Future Electronics | 120-M-111 Series 3 Position 5 mm Pitch Single Level Right Angle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.5900 / $0.6600 | Buy Now |
|
Onlinecomponents.com | PCB Header - Pin Strip - Parallel to PCB - 3 Pole - 10 Amps - 300V - 5mm Pitch |
248 In Stock |
|
$0.3594 / $0.4978 | Buy Now |
DISTI #
66435945
|
Verical | Conn Shrouded Header HDR 3 POS 5mm Solder RA Thru-Hole Min Qty: 248 Package Multiple: 248 Date Code: 2307 | Americas - 248 |
|
$0.6285 | Buy Now |
|
Master Electronics | PCB Header - Pin Strip - Parallel to PCB - 3 Pole - 10 Amps - 300V - 5mm Pitch |
248 In Stock |
|
$0.3594 / $0.4978 | Buy Now |