There are no models available for this part yet.
Overview of 120-M-211/07 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 120-M-211/07 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70212073
|
RS | Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 7Pole 5mmPitch 12Series | WECO 120-M-211/07 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 / $0.9800 | RFQ | |
Future Electronics | 120-M 211 Series 7 Position 5 mm Pitch Single Level Right Angle Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.0200 / $1.1000 | Buy Now |
CAD Models for 120-M-211/07 by WECO Electrical Connectors
Part Data Attributes for 120-M-211/07 by WECO Electrical Connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WECO ELECTRICAL CONNECTORS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
POLYAMIDE, UL 94V-0
|
Fastening Method
|
CONNECTOR
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
15 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Alternate Parts for 120-M-211/07
This table gives cross-reference parts and alternative options found for 120-M-211/07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 120-M-211/07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50950075031E | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | 120-M-211/07 vs 50950075031E |
50950075031E | Strip Terminal Block | APEM Inc | 120-M-211/07 vs 50950075031E |
25.374.2753.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | 120-M-211/07 vs 25.374.2753.0 |
2EHDVC-07PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 120-M-211/07 vs 2EHDVC-07PTHT |
2EHDVM-07P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | 120-M-211/07 vs 2EHDVM-07P |
20020130-H071A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-211/07 vs 20020130-H071A01LF |
50950076021D | Strip Terminal Block | APEM Inc | 120-M-211/07 vs 50950076021D |
1776139-7 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 120-M-211/07 vs 1776139-7 |
20020130-G071A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | 120-M-211/07 vs 20020130-G071A01LF |
50960075021D | Strip Terminal Block | APEM Inc | 120-M-211/07 vs 50960075021D |