Part Details for 120-M-221-SMD/03-TR by WECO Electrical Connectors
Overview of 120-M-221-SMD/03-TR by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120-M-221-SMD/03-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512677
|
RS | Surface Mount Terminal Blocks | WECO 120-M-221-SMD/03-TR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
|
Future Electronics | 120-M-221-SMD Series 3 Position 5 mm Pitch Single Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 300 Container: Box | 0Box |
|
$1.1500 / $1.2100 | Buy Now |
|
Onlinecomponents.com | PCB Pin Header - 90° to PCB - Closed End - 3 Pole - 5mm Pitch - 10 Amp - 300V - Tape&Reel | 0 |
|
$0.9450 / $1.9800 | Buy Now |