Part Details for 120005-000 by TE Connectivity
Overview of 120005-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021112-00054T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 54 Positions, 1.27 mm (.050in) Pitch. | |
20021112-00054T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 54 Positions, 1.27 mm (.050in) Pitch. | |
20021612-00050T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 50 contacts |
Price & Stock for 120005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
120005-000
|
Avnet Americas | Connector Accessories Boot Flexible Elastomeric Polymer Blend (EPB) - Bulk (Alt: 120005-000) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5622 / $41.5918 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$37.5600 | Buy Now |
DISTI #
RYC222F263-51/164-0
|
Heilind Electronics | 222F263-51/164-0 | Americas - 0 in Stock |
|
$43.0735 / $43.7165 | Buy Now |
|
Onlinecomponents.com | 222F263-51/164-0 RoHS: Compliant | 0 |
|
$36.3600 / $99.5900 | Buy Now |
DISTI #
RYC222F263-51/164-0
|
Interstate Connecting Components | 222F263-51/164-0 | 0 |
|
$43.0735 / $43.7165 | Buy Now |
|
Master Electronics | 222F263-51/164-0 RoHS: Compliant | 0 |
|
$36.3600 / $99.5900 | Buy Now |