Part Details for 1200101 by Phoenix Contact
Overview of 1200101 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1200101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10199-ND
|
DigiKey | TOOL HAND CRIMPER 14-20AWG SIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
Buy Now | |
DISTI #
651-1200101
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPFOX 4 IN 1 RoHS: Compliant | 4 |
|
$416.7000 / $447.3400 | Buy Now |
|
Onlinecomponents.com | Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with pressure lock - magazine - cutting - stripping - twisting - and crimping unit. |
2 In Stock 7 Factory Stock |
|
$374.5900 / $447.3200 | Buy Now |
DISTI #
1200101
|
TTI | Crimpers / Crimping Tools CRIMPFOX 4 IN 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$373.8400 / $418.6800 | Buy Now |
DISTI #
000000000005282915
|
Sager | Crimpers / Crimping Tools CRIMPFOX 4 IN 1 Min Qty: 1 | 0 |
|
$440.8400 / $487.4700 | Buy Now |
|
Dynamic Solutions GmbH | Multi-function tool | 950 |
|
RFQ | |
|
Master Electronics | Tool for processing ferrules according to DIN 46228-4 - 0.5 mm² to 2.5 mm² - equipped with pressure lock - magazine - cutting - stripping - twisting - and crimping unit. |
2 In Stock 7 Factory Stock |
|
$374.5900 / $447.3200 | Buy Now |
Part Details for 1200101
1200101 CAD Models
1200101 Part Data Attributes
|
1200101
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1200101
Phoenix Contact
TOOL HAND CRIMPER 14-20AWG SIDE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TOOL AND MACHINERY |