Part Details for 1200280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1200280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W2202
|
Newark | Ktb Ql 403020 S4E1 |Weidmuller 1200280000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,248.0000 / $1,432.2700 | Buy Now |
DISTI #
1200280000-ND
|
DigiKey | BOX S STL 15.75"L X 11.81"W Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,099.7480 / $1,125.1300 | Buy Now |
DISTI #
1200280000
|
Avnet Americas | KLIPPON Terminal Box Quarter Lock Enclosure 200mm x 300mm x 400mm Stainless Steel Electro Polished Silver - Bulk (Alt: 1200280000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1200280000
|
Mouser Electronics | Enclosures, Boxes, & Cases KTB QL 403020 S4E1 | 0 |
|
$1,070.4200 / $1,089.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,097.0600 / $1,179.5800 | Buy Now |