Part Details for 1200300 by Phoenix Contact
Overview of 1200300 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106131-2003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 2HP |
Price & Stock for 1200300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1200300-ND
|
DigiKey | SF-BIT-HEX 2-89 S Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8020 | Buy Now |
DISTI #
651-1200300
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-HEX 2-89 S | 0 |
|
$14.1400 / $17.4000 | Order Now |
DISTI #
71909543
|
RS | Screwdriver | Phoenix Contact 1200300 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8500 / $17.2300 | RFQ |
|
Onlinecomponents.com | Screw bit - hexagon - E6.3-1/4" drive - size: Hex 2 x 89 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$11.6900 / $15.9000 | Buy Now |
DISTI #
000000000005811724
|
Sager | Screwdrivers, Nut Drivers & Socket Drivers SF-BIT-HEX 2-89 S Min Qty: 5 | 0 |
|
$14.2000 / $16.5700 | Buy Now |
|
Dynamic Solutions GmbH | Screwdriver | 2500 |
|
RFQ | |
|
Master Electronics | Screw bit - hexagon - E6.3-1/4" drive - size: Hex 2 x 89 mm - hardened - suitable for holder according to DIN 3126-F6.3/ISO 1173 RoHS: Compliant | 0 |
|
$11.6900 / $15.9000 | Buy Now |