Part Details for 12004439 by Aptiv PLC
Overview of 12004439 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12004439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12004439
|
Mouser Electronics | Automotive Connectors TERM RING SPADE CBL RGE 8.-5. RoHS: Compliant | 0 |
|
$1.0900 | Order Now |
DISTI #
VDP:6627_25225974
|
Arrow Electronics | Spade Terminal 9-11AWG Tin Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | Americas - 19500 |
|
$0.4558 | Buy Now |
DISTI #
79936040
|
Verical | Spade Terminal 9-11AWG Tin Min Qty: 1500 Package Multiple: 1500 | Americas - 19500 |
|
$0.4558 | Buy Now |
DISTI #
12004439
|
TTI | Automotive Connectors TERM RING SPADE CBL RGE 8.-5. pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 12000 In Stock |
|
$0.6810 | Buy Now |
DISTI #
12004439
|
Power and Signal Group | Ring Tin Plated Terminal, Cable Range 8.00 - 5.00 mm2 | 19500 |
|
$0.5827 | RFQ |