Part Details for 120066-0259 by Molex
Overview of 120066-0259 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120066-0259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200660259
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 22 AWG Yellow PVC Cable 0.305m Length - Bulk (Alt: 1200660259) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120066-0259
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.4200 / $38.2500 | Buy Now |