Part Details for 120066-0379 (ALTERNATE: 884031K05M030) by Woodhead Molex
Overview of 120066-0379 (ALTERNATE: 884031K05M030) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120066-0379 (ALTERNATE: 884031K05M030)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71751805
|
RS | MicroChange DoubleEnded Cordset, 4 Poles, Male to Female , 22 AWG, Yellow | Molex Woodhead/Brad 120066-0379 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$58.2200 / $70.5700 | RFQ |