Part Details for 120066-1034 (ALTERNATE: 885030K03M010) by Woodhead Molex
Overview of 120066-1034 (ALTERNATE: 885030K03M010) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120066-1034 (ALTERNATE: 885030K03M010)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71473774
|
RS | Micro-Change Double-Ended Cordset, 5 Poles, Female to Male, 18 AWG, 3.28 | Molex Woodhead/Brad 120066-1034 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$57.3800 / $60.2500 | Buy Now |