Part Details for 120066-1137 by Molex
Overview of 120066-1137 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
113758-HMC571LC5 | Analog Devices | HMC571LC5 Evaluation PCB | |
113758-HMC570LC5 | Analog Devices | HMC570LC5 Evaluation PCB | |
113758-HMC572LC5 | Analog Devices | HMC572LC5 Evaluation PCB |
Price & Stock for 120066-1137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200661137
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 3 Poles Female Right Angle to Male Straight 22 AWG Yellow PVC Cable 1m Length - Bulk (Alt: 1200661137) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
120066-1137
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$35.2400 / $37.0100 | Buy Now |