Part Details for 120066-1894 by Molex
Overview of 120066-1894 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1894KI-40LF | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
1894KI-40LFT | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface | |
1894KI-32LF | Renesas Electronics Corporation | 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface |
Price & Stock for 120066-1894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200661894
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 4 Position Female Right Angle to Male Straight 22 AWG PVC 0.3m - Bulk (Alt: 1200661894) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |