Part Details for 120066-2100 by Molex
Overview of 120066-2100 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120066-2100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200662100
|
Avnet Americas | Micro-Push Double-Ended Cordset 4 Position Male Straight to Female Straight 18 AWG TPE 16m - Bulk (Alt: 1200662100) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200662100
|
Avnet Americas | Micro-Push Double-Ended Cordset 4 Position Male Straight to Female Straight 18 AWG TPE 16m - Bulk (Alt: 1200662100) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ |