Part Details for 120066-2144 by Molex
Overview of 120066-2144 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2144IUP-14#TRPBF | Analog Devices | 14-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#TRPBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs | |
LTC2144IUP-12#PBF | Analog Devices | 12-B, 105Msps L Pwr 2x ADCs |
Price & Stock for 120066-2144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200662144
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 5 Position Female Right Angle to Male Straight 22 AWG PVC 9m - Bulk (Alt: 1200662144) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |