There are no models available for this part yet.
Overview of 120066-2146 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21469KBCZ-3 | Analog Devices | 400MHz SHARC Processor w/5 Mbi | |
ADSP-21469KBCZ-4 | Analog Devices | 450MHz SHARC Processor w/5 Mbi | |
ADSP-21469BBCZ-3 | Analog Devices | 400MHz;324-ld BGA SHARC w/5 Mb |
Price & Stock for 120066-2146 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1200662146
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 5 Position Female Straight to Male Right Angle 22 AWG PVC 0.3m - Bulk (Alt: 1200662146) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |