Part Details for 1200660271 by Molex
Overview of 1200660271 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8275
|
Newark | Sensor Cord, 4P M12 Plug-Rcpt, 6.6Ft, Connector Type A:Micro-Change Plug, Connector Type B:Micro-Change Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Molex 1200660271 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$64.9600 / $86.7800 | Buy Now |
DISTI #
14B2905
|
Newark | Sensor Cord, 4P, M12 Rcpt-Plug, 2M, Connector Type A:M12 Plug, Connector Type B:90° M12 Receptacle, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Micro-Change Series Rohs Compliant: Yes |Molex 1200660271 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6700 / $44.4000 | Buy Now |
DISTI #
WM15290-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$61.2410 / $78.2800 | Buy Now |
DISTI #
1200660271
|
Avnet Americas | Micro-Change M12 Double-Ended Cordset 4 Poles Female Straight to Male Straight 22 AWG Yellow PVC Cable 2m Length - Bulk (Alt: 1200660271) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660271
|
Mouser Electronics | Sensor Cables / Actuator Cables 4POS M/MFE ST/ST 22AWG 2M RoHS: Compliant | 10 |
|
$61.2400 / $78.2800 | Buy Now |
DISTI #
MOL120066-0271
|
Heilind Electronics | OLD# 884030A09M020 MIC 4P M/MFE 2M ST/ST DC#22 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120066-0271
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.0700 | Buy Now |
DISTI #
C1S516503082529
|
Chip1Stop | Cable Assembly UL 2661 2m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR RoHS: Compliant | 69 |
|
$67.6000 / $76.4000 | Buy Now |
DISTI #
C1S516500952713
|
Chip1Stop | Cable Assembly UL 2661 2m 22AWG M12 Circular to M12 Circular 4 to 4 POS F-M Micro-ChangeR RoHS: Compliant | 69 |
|
$67.6000 / $76.4000 | Buy Now |
DISTI #
10202757
|
TestEquity LLC | Molex 1200660271 Micro-Change (M12) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 22 AWG, Yellow PVC Cable, 2.0m (6.56') Length | 69 |
|
$72.0700 | Buy Now |
Part Details for 1200660271
1200660271 CAD Models
1200660271 Part Data Attributes
|
1200660271
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660271
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |