Part Details for 1200660313 by Molex
Overview of 1200660313 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660313
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P8313
|
Newark | Mic 4P M/Mfe 20M #22Awg Pvc |Molex 1200660313 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8500 / $118.7900 | Buy Now |
DISTI #
1200660313-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 20' Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.3625 | Buy Now |
DISTI #
1200660313
|
Avnet Americas | MIC 4P M/MFE 20M #22AWG PVC - Bulk (Alt: 1200660313) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660313
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET | 0 |
|
$103.3700 / $111.9800 | Order Now |
DISTI #
120066-0313
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$91.2400 / $100.7400 | Buy Now |
DISTI #
1200660313
|
Avnet Americas | MIC 4P M/MFE 20M #22AWG PVC - Bulk (Alt: 1200660313) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200660313
|
Avnet Americas | MIC 4P M/MFE 20M #22AWG PVC - Bulk (Alt: 1200660313) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1200660313
1200660313 CAD Models
1200660313 Part Data Attributes
|
1200660313
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660313
Molex
CORD 4POS FEMALE/MALE M12 20M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 5.33 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |