Part Details for 1200660376 by Molex
Overview of 1200660376 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660376
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1200660376-ND
|
DigiKey | CBL 4POS MALE TO FMALE 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$42.7169 / $54.6000 | Buy Now |
DISTI #
1200660376
|
Avnet Americas | MIC 4P M/MFE 1M ST/90 TPE - Bulk (Alt: 1200660376) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36K1636
|
Avnet Americas | MIC 4P M/MFE 1M ST/90 TPE - Bulk (Alt: 36K1636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$65.6900 / $76.5500 | Buy Now |
DISTI #
538-1200660376
|
Mouser Electronics | Sensor Cables / Actuator Cables MICROCHG M12 DE 4P F 90D/M 1M TPE RoHS: Compliant | 18 |
|
$61.9200 / $72.5600 | Buy Now |
DISTI #
MOL120066-0376
|
Heilind Electronics | 884031K05M010 CORD ASSEMBLY MICRO 4 P | Americas - 0 in Stock |
|
$41.7500 / $43.0152 | Buy Now |
DISTI #
120066-0376
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$61.9000 | Buy Now |
DISTI #
1200660376
|
Avnet Americas | MIC 4P M/MFE 1M ST/90 TPE - Bulk (Alt: 1200660376) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36K1636
|
Avnet Americas | MIC 4P M/MFE 1M ST/90 TPE - Bulk (Alt: 36K1636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$65.6900 / $76.5500 | Buy Now |
DISTI #
1200660376
|
Avnet Americas | MIC 4P M/MFE 1M ST/90 TPE - Bulk (Alt: 1200660376) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36K1636
|
Avnet Americas | MIC 4P M/MFE 1M ST/90 TPE - Bulk (Alt: 36K1636) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$65.6900 / $76.5500 | Buy Now |
Part Details for 1200660376
1200660376 CAD Models
1200660376 Part Data Attributes
|
1200660376
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660376
Molex
CORD 4POS FEMALE RA/MALE M12 1M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 2 Weeks, 3 Days | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |