Part Details for 1200660377 by Molex
Overview of 1200660377 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200660377
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200660377-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 4.92' Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
349 In Stock |
|
$73.6000 / $76.6300 | Buy Now |
DISTI #
1200660377-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 4.92' Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.4799 / $84.9700 | Buy Now |
DISTI #
1200660377
|
Avnet Americas | 1200660377 - Bulk (Alt: 1200660377) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200660377
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET RoHS: Compliant | 4 |
|
$59.3200 / $61.6500 | Buy Now |
DISTI #
120066-0377
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEND CRDSET Min Qty: 4 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.3800 | Buy Now |
DISTI #
1200660377
|
Avnet Americas | 1200660377 - Bulk (Alt: 1200660377) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200660377
|
Avnet Americas | 1200660377 - Bulk (Alt: 1200660377) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200660377
|
PEI Genesis | Cable Assembly | 349 |
|
Buy Now |
Part Details for 1200660377
1200660377 CAD Models
1200660377 Part Data Attributes
|
1200660377
Molex
Buy Now
Datasheet
|
Compare Parts:
1200660377
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Additional Feature | IP67 | |
Approvals | IEC; UL | |
Connector Side1 | M12 FEMALE PLUG | |
Connector Side2 | M12 MALE PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |